Part Details for 21-033101-023 by Amphenol Aerospace
Overview of 21-033101-023 by Amphenol Aerospace
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21-033101-023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1178-21-033101-023-ND
|
DigiKey | CONTACT SOCKET COAX SZ 8 CRIMP Min Qty: 1 Lead time: 16 Weeks Container: Bag |
41 In Stock |
|
$133.9432 / $157.0400 | Buy Now |
DISTI #
AAO21-033101-023
|
Heilind Electronics | CIRCULAR CONN MIL-DTL-38999 I, II, III | Americas - 167 in Stock9 On Order |
|
$153.3752 / $194.4579 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$107.8800 / $149.4500 | Buy Now |
DISTI #
AAO21-033101-023
|
Interstate Connecting Components | CIRCULAR CONN MIL-DTL-38999 I, II, III | 50229 On Order |
|
$153.3752 / $194.4579 | Buy Now |
DISTI #
3807175
|
Farnell | 38999 I SJT III CON 8 SKT COAX 97J3793 RoHS: Not Compliant Min Qty: 1 Lead time: 23 Weeks, 0 Days Container: Each | 17 |
|
$128.3377 / $159.1373 | Buy Now |
DISTI #
21-033101-023
|
FDH Electronics | Placeholder Min Qty: 1 | 10 |
|
$55.5360 / $77.7500 | Buy Now RFQ |