Part Details for 21 03 381 2401 by HARTING Technology Group
Overview of 21 03 381 2401 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21 03 381 2401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89W0394
|
Newark | Adaptor, M12 Skt/Rj45, Str, Harax, 4P, Inter Series Connector A:M12, Convert From Positions:4Ways, Convert From Gender:Receptacle, Inter Series Connector B:Rj45, Convert To Positions:8Ways, Convert To Gender:Receptacle, Product Rohs Compliant: Yes |Harting 21 03 381 2401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$27.8400 / $47.0900 | Buy Now |
DISTI #
70771289
|
RS | Adapter, Panel Feed Through, M12 to RJ45, Female, D Coded, Straight 4 Pole | HARTING 21 03 381 2401 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 71 |
|
$39.7100 / $51.5700 | Buy Now |
DISTI #
2314549
|
element14 Asia-Pacific | ADAPTOR, M12 SKT/RJ45, STR, HARAX, 4P RoHS: Compliant Min Qty: 1 Container: Each | 16 |
|
$36.4785 / $45.0643 | Buy Now |
DISTI #
2314549
|
Farnell | ADAPTOR, M12 SKT/RJ45, STR, HARAX, 4P RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Each | 16 |
|
$37.2958 / $44.1019 | Buy Now |
|
Neutron USA | Adapter M12 RJ45 Cat 5a straight | 50 |
|
$156.6900 | Buy Now |
Part Details for 21 03 381 2401
21 03 381 2401 CAD Models
21 03 381 2401 Part Data Attributes:
|
21 03 381 2401
HARTING Technology Group
Buy Now
|
Compare Parts:
21 03 381 2401
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |