-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC6878
|
Newark | Cap, Alu Elec, Polymer, 22Uf, 20V, Smd, Capacitance:22Μf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.06Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Terminals:Solder Rohs Compliant: Yes |Panasonic 20SVP22M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.4660 | Buy Now |
DISTI #
98W0458
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 20V, Radial Can-Smd, Full Reel, Capacitance:22Μf, Capacitor Case/Package:Radial Can - Smd, Esr:0.06Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic 20SVP22M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4140 / $0.5060 | Buy Now |
DISTI #
98W0457
|
Newark | Aluminum Electrolytic Capacitor, 22Uf, 20V, Radial Can-Smd, Capacitance:22Μf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.06Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20% Rohs Compliant: Yes |Panasonic 20SVP22M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6530 | Buy Now |
DISTI #
83AK5085
|
Newark | Capacitor, 22Uf, 20V, 1.45A, Capacitance:22Μf, Voltage(Dc):20V, Capacitor Case/Package:Radial Can - Smd, Esr:0.06Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Capacitance Tolerance:± 20%, Capacitor Mounting:Surface Mount Rohs Compliant: Yes |Panasonic 20SVP22M Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4300 / $0.4510 | Buy Now |
DISTI #
08AC3541
|
Newark | Cap, 22Μf, 20V, 20% Rohs Compliant: Yes |Panasonic 20SVP22M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 | Buy Now |
DISTI #
P16492CT-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 20V SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8650 In Stock |
|
$0.4300 / $1.1700 | Buy Now |
DISTI #
20SVP22M
|
Avnet Americas | Aluminum Polymer Capacitor, 22 uF, 20 V, ± 20%, Radial Can - SMD, Surface Mount - Tape and Reel (Alt: 20SVP22M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3814 / $0.4319 | Buy Now |
DISTI #
667-20SVP22M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20volts 22uF ESR 60mohm RoHS: Compliant | 13975 |
|
$0.3720 / $1.0900 | Buy Now |
DISTI #
V72:2272_11305475
|
Arrow Electronics | Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.06 Ohm 1450mA 2000h 105°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2118 Container: Cut Strips | Americas - 47 |
|
$0.3887 / $0.6451 | Buy Now |
DISTI #
70324214
|
RS | Capacitor, Aluminum Organic Polymer, 20VDC,22uF,60mohm,6.3x6mm, T&R | Panasonic Electronic Components 20SVP22M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $1.0600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20SVP22M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
20SVP22M
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 60 mΩ | |
Height | 5.9 mm | |
Leakage Current | 0.088 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 72.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 6.6 mm |