Part Details for 2092-3425/005-000 by WAGO Innovative Connections
Overview of 2092-3425/005-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Smart Cities
Price & Stock for 2092-3425/005-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3919
|
Newark | Tht Male Header, 1.4 Mm Solder Pin, Angled, Clamping Collar, Pin Spacing 7.5 Mm, 5-Pole, Light Gray |Wago 2092-3425/005-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.9600 | Buy Now |
DISTI #
2946-2092-3425/005-000-ND
|
DigiKey | THT MALE HEADER, 1.4 MM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.5600 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.4 mm Ø solder pin - angled - clamping collar - Pin spacing 7.5 mm - 5-pole - light gray RoHS: Compliant | 0 |
|
$1.9700 / $2.8200 | Buy Now |
Part Details for 2092-3425/005-000
2092-3425/005-000 CAD Models
2092-3425/005-000 Part Data Attributes:
|
2092-3425/005-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2092-3425/005-000
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |