Part Details for 2092-1425/005-000 by WAGO Innovative Connections
Overview of 2092-1425/005-000 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2092-1425/005-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W3866
|
Newark | Tht Male Header, 1.4 Mm Solder Pin, Angled, Clamping Collar, Pin Spacing 5 Mm, 5-Pole, Light Gray |Wago 2092-1425/005-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5800 / $2.4200 | Buy Now |
DISTI #
2946-2092-1425/005-000-ND
|
DigiKey | THT MALE HEADER, 1.4 MM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.2800 | Buy Now |
|
Onlinecomponents.com | THT male header - 1.4 mm Ø solder pin - angled - clamping collar - Pin spacing 5 mm - 5-pole - light gray RoHS: Compliant | 0 |
|
$1.6100 / $2.3000 | Buy Now |
Part Details for 2092-1425/005-000
2092-1425/005-000 CAD Models
2092-1425/005-000 Part Data Attributes:
|
2092-1425/005-000
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2092-1425/005-000
WAGO Innovative Connections
Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |