Part Details for 209159002101116 by Kyocera AVX Components
Overview of 209159002101116 by Kyocera AVX Components
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 209159002101116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R5897
|
Newark | Connector, R/A Rcpt, 2Pos, 1Row, Solder, Product Range:9159 Series, No. Of Contacts:2Contacts, Gender:Receptacle, Pitch Spacing:3Mm, Contact Termination Type:Solder, No. Of Rows:1Rows, Connector Mounting:Surface Mount Right Angle Rohs Compliant: Yes |Avx Interconnect 209159002101116 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2426 |
|
$0.6980 / $0.7590 | Buy Now |
DISTI #
52R7420
|
Newark | Board-To-Board Connector, 9159 Series, Surface Mount, Receptacle, 2, 3 Mm, Gold Plated Contacts Rohs Compliant: Yes |Avx Interconnect 209159002101116 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4580 | Buy Now |
DISTI #
478-5678-1-ND
|
DigiKey | CONN SSL SOCKET 2POS 3MM SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
289 In Stock |
|
$0.4790 / $1.0700 | Buy Now |
DISTI #
209159002101116
|
Avnet Americas | Conn Board to Board SKT 2 POS 3mm Solder RA SMD T/R - Tape and Reel (Alt: 209159002101116) RoHS: Not Compliant Min Qty: 2800 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5580 / $0.6152 | Buy Now |
DISTI #
581-209159002101116
|
Mouser Electronics | Lighting Connectors Horizontal Sockt2Way 3mm Pitch 5A 125VAC RoHS: Compliant | 3641 |
|
$0.4790 / $0.8800 | Buy Now |
DISTI #
E02:0323_01088352
|
Arrow Electronics | Conn Board to Board SKT 2 POS 3mm Solder RA SMD T/R Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks Date Code: 2343 | Europe - 1400 |
|
$0.4810 / $0.5321 | Buy Now |
DISTI #
V72:2272_10659673
|
Arrow Electronics | Conn Board to Board SKT 2 POS 3mm Solder RA SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2113 Container: Cut Strips | Americas - 1399 |
|
$0.4046 / $0.4459 | Buy Now |
|
Future Electronics | 9159 Series Straight Socket Receptacle 3 mm Press-Fit Horizontal Socket RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 1400 Container: Reel | 0Reel |
|
$0.4700 / $0.4950 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 130 |
|
$0.4922 / $1.3125 | Buy Now |
|
Bristol Electronics | 1400 |
|
RFQ |
Part Details for 209159002101116
209159002101116 CAD Models
209159002101116 Part Data Attributes:
|
209159002101116
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
209159002101116
Kyocera AVX Components
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE/BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 209159002101116
This table gives cross-reference parts and alternative options found for 209159002101116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 209159002101116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS-102-T-21A | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 209159002101116 vs SS-102-T-21A |
2050S020000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Socket | Leoco USA Corp | 209159002101116 vs 2050S020000 |
MMSS-02-20-L-09.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 209159002101116 vs MMSS-02-20-L-09.00-S-K |
MMSS-02-20-L-15.00-S-K-M | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 209159002101116 vs MMSS-02-20-L-15.00-S-K-M |
MMSS-02-22-L-06.00-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 209159002101116 vs MMSS-02-22-L-06.00-S-K |
RMTV1-02SAL6103 | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 209159002101116 vs RMTV1-02SAL6103 |
SSQ-102-01-FM-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 209159002101116 vs SSQ-102-01-FM-S |
RMTV1-02SL104 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | 209159002101116 vs RMTV1-02SL104 |
MMSS-02-28-L-13.50-S-K | Board Connector, 2 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Samtec Inc | 209159002101116 vs MMSS-02-28-L-13.50-S-K |
FCN-059J102-G/B | Board Connector, 2 Contact(s), 1 Row(s), Female, Socket | FUJITSU Component Ltd | 209159002101116 vs FCN-059J102-G/B |