-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5372
|
Newark | Through Hole, Gold Dip Switch, 3-Pole, Low Profile Actuator, Bottom Seal, Tape Seal, Tube Pack Rohs Compliant: Yes |Cts 209-3LPST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$0.1160 | Buy Now |
DISTI #
CT2093LPST-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 20V Min Qty: 1 Lead time: 12 Weeks Container: Tube |
9435 In Stock |
|
$0.3409 / $0.6400 | Buy Now |
DISTI #
209-3LPST
|
Avnet Americas | Switch DIP ON OFF SPST 3 Flush Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube - Rail/Tube (Alt: 209-3LPST) RoHS: Compliant Min Qty: 1020 Package Multiple: 60 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2748 / $0.3956 | Buy Now |
DISTI #
55AC5372
|
Avnet Americas | Switch DIP ON OFF SPST 3 Flush Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube - Bulk (Alt: 55AC5372) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days Container: Bulk | 20 Partner Stock |
|
$0.5280 | Buy Now |
DISTI #
774-2093LPST
|
Mouser Electronics | DIP Switches / SIP Switches SPST 3 switch sections RoHS: Compliant | 1006 |
|
$0.3400 / $0.6400 | Buy Now |
|
Future Electronics | 209 Series SPST 3 Position Auto Insertable Through Hole DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1020 Package Multiple: 60 Container: Tube | 0Tube |
|
$0.3400 / $0.3950 | Buy Now |
|
Onlinecomponents.com | Switch DIP ON OFF SPST 3 Flush Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
2160 In Stock |
|
$0.3276 / $0.5284 | Buy Now |
|
Quest Components | SLIDE DIP SWITCH-3SWITCHES, SPST, LATCHED,0.1A, 20VDC, THROUGH HOLE-STRAIGHT | 11 |
|
$0.6375 / $0.7650 | Buy Now |
|
Master Electronics | Switch DIP ON OFF SPST 3 Flush Slide 0.1A 20VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
2160 In Stock |
|
$0.3276 / $0.5284 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
209-3LPST
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
209-3LPST
CTS Corporation
Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 3 Weeks, 6 Days | |
Samacsys Manufacturer | CTS | |
Body Breadth | 6.7 mm | |
Body Height | 3.8 mm | |
Body Length or Diameter | 9.09 mm | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@20VDC | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 2000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | ANTI-STATIC TUBE | |
Sealing | BOTTOM SEALED; TOP TAPE SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 209-3LPST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 209-3LPST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
210-3MSTFD | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-3LPST vs 210-3MSTFD |
210-3ESD | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-3LPST vs 210-3ESD |
209-3ESD | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-3LPST vs 209-3ESD |
210-3MSTD | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-3LPST vs 210-3MSTD |
209-3MST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-3LPST vs 209-3MST |
209-3MSFD | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-3LPST vs 209-3MSFD |
209-3LPSD | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-3LPST vs 209-3LPSD |
209-3LPSF | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-3LPST vs 209-3LPSF |
210-3LPST | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-3LPST vs 210-3LPST |
210-3LPSTD | Slide Dip Switch, 3 Switches, SPST, Latched, 0.1A, 20VDC, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | CTS Corporation | 209-3LPST vs 210-3LPSTD |