Part Details for 2081066 (ALTERNATE: 2081066) by RS Pro
Overview of 2081066 (ALTERNATE: 2081066) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2081066 (ALTERNATE: 2081066)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73507087
|
RS | 14AWG 600V RED 30.5M | RS PRO 2081066 RoHS: Compliant Min Qty: 1 Package Multiple: 30 Lead time: 39 Weeks, 0 Days Container: Reel | 2 |
|
$47.2800 | Buy Now |