-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,PIN CONT,SZ 22D
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H5421
|
Newark | D Sub Contact, Pin, Solder, For Use With:D Sub Connectors, Contact Gender:Pin, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Wire Size Awg Max:-, Wire Size Awg Min:-, Contact Termination Type:Through Hole Rohs Compliant: Yes |Amp Te Connectivity 207683-8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0900 | Buy Now |
DISTI #
A122223-ND
|
DigiKey | CONN D-SUB PIN PCB GOLD Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
500 In Stock |
|
$4.9813 / $8.3600 | Buy Now |
DISTI #
207683-8
|
Avnet Americas | Contact PIN Solder ST Cable Mount Loose Piece - Bulk (Alt: 207683-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 5 Days Container: Bulk | 0 |
|
$4.4640 / $5.0400 | Buy Now |
DISTI #
571-2076838
|
Mouser Electronics | D-Sub Contacts AMPLI PIN CONT SZ 22 RoHS: Compliant | 931 |
|
$4.5000 / $5.3100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$4.6200 | Buy Now |
DISTI #
AMP207683-8
|
Heilind Electronics | AMPLIMITE,PIN CONT,SZ 22D | Americas - 0 in Stock |
|
$5.2941 / $5.3731 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,PIN CONT,SZ 22D RoHS: Compliant |
3191 In Stock |
|
$2.3900 / $6.7200 | Buy Now |
DISTI #
61270579
|
Verical | Contact PIN 22 Size Solder ST Cable Mount Package Min Qty: 10 Package Multiple: 5 Date Code: 2205 | Americas - 3190 |
|
$5.7818 / $8.7386 | Buy Now |
DISTI #
207683-8
|
TTI | D-Sub Contacts AMPLI PIN CONT SZ 22 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 4283 In Stock |
|
$2.6000 / $3.8300 | Buy Now |
DISTI #
207683-8
|
Avnet Americas | Contact PIN Solder ST Cable Mount Loose Piece - Bulk (Alt: 207683-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 5 Days Container: Bulk | 0 |
|
$4.4640 / $5.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
207683-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
207683-8
TE Connectivity
AMPLIMITE,PIN CONT,SZ 22D
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATING: GOLD OVER NICKEL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Terminal Length | 6.99 inch | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |