Part Details for 207602-5009 (ALTERNATE: TRITON 207602-5009) by Molex
Overview of 207602-5009 (ALTERNATE: TRITON 207602-5009) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 207602-5009 (ALTERNATE: TRITON 207602-5009)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71511928
|
RS | Bus Bars, Ground Jumper, 48x24/30 150 A Max 6 in, 207602 Series | Molex Incorporated 207602-5009 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 39 |
|
$13.3100 / $18.4900 | Buy Now |