Part Details for 20717 by LX Microscopes
Overview of 20717 by LX Microscopes
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ5791
|
Newark | S-Z 20Mm Binocular, Single Boom, Led-Eco Ring Light |Lx Microscopes By Unitron 20717 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,329.8300 / $1,526.1800 | Buy Now |
DISTI #
4940-20717-ND
|
DigiKey | S-Z 20mm Binocular, Single Boom, Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$1,190.0000 | Buy Now |
DISTI #
10000849
|
Techni-Tool, Inc. | LX Microscopes / UNITRON 20717 Microscope, S-Z 20mm Binocular, Single Boom, LED-ECO Ring Light, 230 Series | 0 |
|
$1,190.0000 | Buy Now |
DISTI #
10000849
|
TestEquity LLC | LX Microscopes / UNITRON 20717 Microscope, S-Z 20mm Binocular, Single Boom, LED-ECO Ring Light, 230 Series | 0 |
|
$1,190.0000 | Buy Now |