-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECPT SEALED SIZE 23-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X6064
|
Newark | Circular Conn, Rcpt, 24Pos, Crimp, Product Range:Cpc Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:24Contacts, Circular Contact Type:Crimp Pin - Contacts Not Supplied, Coupling Style:Threaded Rohs Compliant: Yes |Amp Te Connectivity 206838-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$8.7600 | Buy Now |
DISTI #
76AC4081
|
Newark | Cpc Recpt Sealed Size 23-24 Rohs Compliant: Yes |Amp Te Connectivity 206838-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7400 / $12.2900 | Buy Now |
DISTI #
A1674-ND
|
DigiKey | CONN RCPT HSG MALE 24POS INLINE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
70 In Stock |
|
$11.7999 / $14.4300 | Buy Now |
DISTI #
206838-4
|
Avnet Americas | Conn Sealed CPC PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: 206838-4) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7809 / $10.5669 | Buy Now |
DISTI #
98X6064
|
Avnet Americas | Conn Sealed CPC PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: 98X6064) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 150 Partner Stock |
|
$13.2800 / $17.1800 | Buy Now |
DISTI #
571-2068384
|
Mouser Electronics | Standard Circular Connector RECEPTACLE 24 PIN free hanging s.s. 23 RoHS: Compliant | 154 |
|
$10.6200 / $14.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$8.7600 | Buy Now |
DISTI #
AMP206838-4
|
Heilind Electronics | CPC RECPT SEALED SIZE 23-24 | Americas - 0 in Stock |
|
$8.8088 / $11.1068 | Buy Now |
|
Onlinecomponents.com | CPC RECPT SEALED SIZE 23-24 RoHS: Compliant |
521 In Stock |
|
$9.7500 / $11.3900 | Buy Now |
DISTI #
76891086
|
Verical | CPC RECPT SEALED SIZE 23-24 RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2403 | Americas - 520 |
|
$12.3600 / $14.6778 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206838-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206838-4
TE Connectivity
CPC RECPT SEALED SIZE 23-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66564-6; 66564-8; 66566-2; 66566-4; 66597-1 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 206837-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |