-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC RECPT SEALED SIZE 23-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66F6170
|
Newark | Circular Connector Receptacle Size 23, 24 Position, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:24Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206838-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$9.1600 / $13.0000 | Buy Now |
DISTI #
A1673-ND
|
DigiKey | CONN RCPT HSNG MALE 24POS PNL MT Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
390 In Stock |
|
$7.9605 / $11.8800 | Buy Now |
DISTI #
206838-3
|
Avnet Americas | Conn Sealed CPC PIN 24 POS Crimp ST Panel Mount 24 Terminal 1 Port - Bulk (Alt: 206838-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6432 / $7.9943 | Buy Now |
DISTI #
66F6170
|
Avnet Americas | Conn Sealed CPC PIN 24 POS Crimp ST Panel Mount 24 Terminal 1 Port - Bulk (Alt: 66F6170) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 58 Partner Stock |
|
$10.0500 / $13.0000 | Buy Now |
DISTI #
571-2068383
|
Mouser Electronics | Standard Circular Connector RECEPTACLE 24 PIN shell size 23 RoHS: Compliant | 288 |
|
$6.6900 / $10.4000 | Buy Now |
|
Future Electronics | CPC RECPT SEALED SIZE 23-24 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.3700 | Buy Now |
DISTI #
AMP206838-3
|
Heilind Electronics | CPC RECPT SEALED SIZE 23-24 | Americas - 168 in Stock75 On Order |
|
$6.6642 / $8.5300 | Buy Now |
|
Onlinecomponents.com | CPC RECPT SEALED SIZE 23-24 RoHS: Compliant |
1332 In Stock |
|
$5.8300 / $11.3100 | Buy Now |
DISTI #
77308278
|
Verical | Circular Conn, CPC RECPT SEALED SIZE 23-24 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2000 |
|
$7.4286 / $9.0076 | Buy Now |
DISTI #
16482098
|
Verical | Circular Conn, CPC RECPT SEALED SIZE 23-24 RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1100 |
|
$5.7000 / $6.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206838-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206838-3
TE Connectivity
CPC RECPT SEALED SIZE 23-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66564-6; 66564-8; 66566-2; 66566-4; 66597-1 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Information | 206837-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |