-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
23-24 RECEPT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX0191
|
Newark | Circular Connector Housing, Cpc Series 1, Receptacle, 24, Pin, Panel Mount, 23-24 Rohs Compliant: Yes |Amp Te Connectivity 206838-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1382 |
|
$5.6700 / $6.8600 | Buy Now |
DISTI #
46F322
|
Newark | Circular Connector Receptacle Size 23, 24 Position, Panel, Product Range:Cpc Series 1, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:24Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied Rohs Compliant: Yes |Amp Te Connectivity 206838-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2811 |
|
$5.5900 | Buy Now |
DISTI #
A1354-ND
|
DigiKey | CONN RCPT HSNG MALE 24POS PNL MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1408 In Stock |
|
$6.5168 / $10.0800 | Buy Now |
DISTI #
206838-1
|
Avnet Americas | Conn Flange Mount Circular Housing Receptacle PIN 24 POS 23 Shell Size Nylon - Bulk (Alt: 206838-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 296 |
|
$5.3998 / $6.4981 | Buy Now |
DISTI #
46F322
|
Avnet Americas | Conn Flange Mount Circular Housing Receptacle PIN 24 POS 23 Shell Size Nylon - Bulk (Alt: 46F322) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 1440 Partner Stock |
|
$6.4300 / $8.0600 | Buy Now |
DISTI #
571-2068381
|
Mouser Electronics | Standard Circular Connector RECEPTACLE 24 PIN shell size 23 RoHS: Compliant | 1413 |
|
$5.0900 / $6.7400 | Buy Now |
DISTI #
V36:1790_11772288
|
Arrow Electronics | Connector SKT 24P Square Flange RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2047 | Americas - 5026 |
|
$3.6270 / $5.5839 | Buy Now |
DISTI #
E02:0323_01921105
|
Arrow Electronics | Connector SKT 24P Square Flange RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2228 | Europe - 3326 |
|
$4.5681 / $5.5255 | Buy Now |
|
Future Electronics | CPC Series 1 Panel Mount Receptacle 24 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1351Bag |
|
$5.3900 / $5.6300 | Buy Now |
|
Bisco Industries | 17 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206838-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206838-1
TE Connectivity
23-24 RECEPT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66564-6; 66564-8; 66566-2; 66566-4; 66597-1 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 206837-1 | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 23 | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |