-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PLUG,SZ 23-24,SMALL PACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4054
|
Newark | Standard Circular Conn Cpc Plug Sz 23-24 Small |Amp Te Connectivity 206837-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 91 |
|
$11.5000 / $17.2400 | Buy Now |
DISTI #
2266-206837-2-ND
|
DigiKey | CONN PLG HSG FMALE 24POS INLINE Min Qty: 1 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT |
91 In Stock |
|
$11.8300 / $12.9000 | Buy Now |
DISTI #
A106394-ND
|
DigiKey | CONN PLG HSG FMALE 24POS INLINE Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
13 In Stock |
|
$15.1256 / $21.0400 | Buy Now |
DISTI #
206837-2
|
Avnet Americas | Conn CPC SKT 24 POS Crimp ST Cable Mount 24 Terminal 1 Port - Bulk (Alt: 206837-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
$9.2321 / $11.1098 | Buy Now |
DISTI #
571-206837-2
|
Mouser Electronics | Standard Circular Connector CPC PLUG SZ 23-24 SMALL PACK RoHS: Compliant | 218 |
|
$12.0900 / $15.7300 | Buy Now |
DISTI #
V36:1790_14347232
|
Arrow Electronics | Circular Conn, CPC PLUG,SZ 23-24,SMALL PACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1550 | Americas - 1 |
|
$9.7680 / $13.7798 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Box | 0Box |
|
$9.2100 | Buy Now |
DISTI #
AMP206837-2
|
Heilind Electronics | CPC PLUGSZ 23-24SMALL PACK | Americas - 0 in Stock |
|
$9.2613 / $11.6774 | Buy Now |
|
Onlinecomponents.com | Circular Connector Housing - Plug - For Female Sockets - 24 Positions - Shell Size 23 - Threaded - Coupling Nut - Black. RoHS: Compliant |
91 Partner Stock 600 On Order |
|
$10.0200 / $15.4000 | Buy Now |
DISTI #
206837-2
|
TTI | Standard Circular Connector CPC PLUG SZ 23-24 SMALL PACK RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 5 Container: Each | Americas - 0 |
|
$8.3000 / $11.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206837-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206837-2
TE Connectivity
CPC PLUG,SZ 23-24,SMALL PACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.15 inch | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Option 1 | 1-3/8 - 18 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE66 | |
Shell Size | 23 | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |