-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CPC PLUG ASSEMBLY SIZE 11-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F8386
|
Newark | Circular Connector, Plug, Size 11, 4 Position, Free Hanging, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:4Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 206060-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4538 |
|
$4.6100 / $6.1400 | Buy Now |
DISTI #
A1300-ND
|
DigiKey | CONN PLUG HSG FMALE 4POS INLINE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5220 In Stock |
|
$4.3407 / $6.7100 | Buy Now |
DISTI #
206060-1
|
Avnet Americas | Conn Inline Circular Housing Plug Socket 4 POS 11 Shell Size Glass Filled Nylon 66 - Bulk (Alt: 206060-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 4580 |
|
$3.5966 / $4.3282 | Buy Now |
DISTI #
44F8386
|
Avnet Americas | Conn Inline Circular Housing Plug Socket 4 POS 11 Shell Size Glass Filled Nylon 66 - Bulk (Alt: 44F8386) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4888 Partner Stock |
|
$5.0100 / $6.3500 | Buy Now |
DISTI #
571-2060601
|
Mouser Electronics | Standard Circular Connector PLUG 4 POSITION shell size 11 RoHS: Compliant | 9019 |
|
$4.0000 / $6.8600 | Buy Now |
|
Future Electronics | CPC Series 1 Free Hanging Plug 4 Position Circular Plastic Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 1711Bag |
|
$3.1400 / $3.6300 | Buy Now |
DISTI #
AMP206060-1
|
Heilind Electronics | CPC PLUG ASSEMBLY SIZE 11-4 | Americas - 468 in Stock53100 On Order |
|
$4.2319 / $5.3499 | Buy Now |
|
Onlinecomponents.com | Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Contact Size 16 - Threaded - A Orientation - Plastic - Black. RoHS: Compliant |
10211 In Stock |
|
$3.3700 / $5.5600 | Buy Now |
|
Quest Components | 4 CONTACT(S), GLASS FILLED POLYAMIDE66, FEMALE, CIRCULAR CONNECTOR, PLUG | 471 |
|
$5.3100 / $10.6200 | Buy Now |
|
Quest Components | 4 CONTACT(S), GLASS FILLED POLYAMIDE66, FEMALE, CIRCULAR CONNECTOR, PLUG | 1917 |
|
$6.2460 / $12.4920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
206060-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
206060-1
TE Connectivity
CPC PLUG ASSEMBLY SIZE 11-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 66424-6; 66424-7; 66428-3; 66428-4; 66405-4 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | 5/8-24 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |