-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5988
|
Newark | Light Pipe, Ganged Sfp+ Rohs Compliant: Yes |Te Connectivity 2057500-1 Min Qty: 728 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5100 / $2.0200 | Buy Now |
DISTI #
96Y0272
|
Newark | I/O Connectors Light Pipe Ganged Sfp+ |Amp Te Connectivity 2057500-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
2266-2057500-1-ND
|
DigiKey | CONN LIGHT PIPE FOR SFP+ CAGE Min Qty: 45 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
5803 In Stock |
|
$1.2900 / $1.7500 | Buy Now |
DISTI #
2057500-1-ND
|
DigiKey | CONN LIGHT PIPE FOR SFP+ CAGE Min Qty: 45 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8725 | Buy Now |
DISTI #
2057500-1
|
Avnet Americas | LIGHT PIPE GANGED SFP+ (Alt: 2057500-1) RoHS: Compliant Min Qty: 728 Package Multiple: 728 | 0 |
|
$1.3588 / $1.6352 | Buy Now |
DISTI #
571-2057500-1
|
Mouser Electronics | I/O Connectors Light Pipe Ganged SFP+ RoHS: Compliant | 0 |
|
$1.5000 / $1.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 728 Package Multiple: 728 Container: Box | 0Box |
|
$1.3600 | Buy Now |
DISTI #
AMP2057500-1
|
Heilind Electronics | LIGHT PIPE, GANGED SFP+ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Light Pipe, Ganged SFP+ RoHS: Compliant |
5803 Partner Stock |
|
$1.2300 / $2.3200 | Buy Now |
DISTI #
16606625
|
Verical | Connector Accessories SFP+ Light Pipe Kit Right Angle Box Min Qty: 39 Package Multiple: 1 | Americas - 5803 |
|
$1.2100 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2057500-1
TE Connectivity
Buy Now
|
Compare Parts:
2057500-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |