-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,RCPT,STD,109,1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F6830
|
Newark | D Sub Connector, Standard, 9 Position, Receptacle, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Crimp, D Sub Shell Size:De, Product Range:Amplimite 109 Series, Connector Body Material:Metal Body Rohs Compliant: No |Amp Te Connectivity 205555-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$28.2300 / $36.0000 | Buy Now |
DISTI #
28AC7945
|
Newark | D Sub Connector, Standard, 9 Position, Receptacle, No. Of Contacts:9Contacts, Gender:Receptacle, D Sub Shell Size:De, Product Range:Amplimite 109 Series, Connector Body Material:Metal Body, Contact Termination Type:Crimp Rohs Compliant: No |Amp Te Connectivity 205555-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$34.2400 / $44.5600 | Buy Now |
DISTI #
1122-1246-ND
|
DigiKey | CONN D-SUB RCPT 9POS CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
874 In Stock |
|
$25.6400 / $34.6200 | Buy Now |
DISTI #
205555-2
|
Avnet Americas | Conn Housing RCP 9 POS Crimp ST Panel Mount - Bulk (Alt: 205555-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$21.8654 / $26.3126 | Buy Now |
DISTI #
205555-2
|
Avnet Americas | Conn Housing RCP 9 POS Crimp ST Panel Mount - Bulk (Alt: 205555-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8654 / $26.3126 | Buy Now |
DISTI #
205555-2
|
Avnet Americas | Conn Housing RCP 9 POS Crimp ST Panel Mount - Bulk (Alt: 205555-2) RoHS: Not Compliant Min Qty: 176 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4120 / $34.2800 | Buy Now |
DISTI #
205555-2
|
Avnet Americas | Conn Housing RCP 9 POS Crimp ST Panel Mount - Bulk (Alt: 205555-2) RoHS: Not Compliant Min Qty: 176 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
205556-2
|
Avnet Americas | Conn Housing RCP 9 POS Crimp ST Panel Mount - Bulk (Alt: 205556-2) RoHS: Not Compliant Min Qty: 247 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Bulk | 717 Factory Stock |
|
$14.1482 / $17.0258 | Buy Now |
DISTI #
98F6830
|
Avnet Americas | Conn Housing RCP 9 POS Crimp ST Panel Mount - Bulk (Alt: 98F6830) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 9 Partner Stock |
|
$29.1900 / $36.0000 | Buy Now |
DISTI #
AMP205555-2
|
Heilind Electronics | AMPLIMITE,ASY,RCPT,STD,109,1 | Americas - 0 in Stock |
|
$21.0000 / $27.6568 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205555-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205555-2
TE Connectivity
AMPLIMITE,ASY,RCPT,STD,109,1
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-DTL-24308 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.375 inch | |
Body Length | 1.228 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |