-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG ASSY SIZE 4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44F8696
|
Newark | D Sub Shell, Plug, Size 4, Steel, No. Of Positions:37Positions, Connector Type:D Sub, Connector Shell Size:Dc, Product Range:Amplimite Hdp-20 Series, Gender:Plug, Connector Body Material:Metal Body, Body Material:Steel Rohs Compliant: Yes |Amp Te Connectivity 205210-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 308 |
|
$2.4200 / $2.6000 | Buy Now |
DISTI #
57H7104
|
Newark | D Sub Connector Housing, Tin & Dimple, Amplimite Hdp-20 Series, D Sub, 4, Plug, 37, Metal Body Rohs Compliant: Yes |Amp Te Connectivity 205210-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 940 |
|
$2.5300 / $2.9800 | Buy Now |
DISTI #
A1041-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 37POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
165 In Stock |
|
$2.4387 / $3.7500 | Buy Now |
DISTI #
205210-3
|
Avnet Americas | Conn Housing PL 37 POS Crimp ST - Bulk (Alt: 205210-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 455019000 Factory Stock |
|
$0.8848 | Buy Now |
DISTI #
44F8696
|
Avnet Americas | Conn Housing PL 37 POS Crimp ST - Bulk (Alt: 44F8696) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 308 Partner Stock |
|
$2.6900 / $2.9400 | Buy Now |
DISTI #
571-2052103
|
Mouser Electronics | D-Sub Standard Connectors 37P PLUG TIN IN RoHS: Compliant | 4486 |
|
$1.5500 / $2.5000 | Buy Now |
DISTI #
V36:1790_11777128
|
Arrow Electronics | Conn D-Sub PIN 37 POS 1.37mm Crimp ST Cable Mount 37 Terminal 1 Port Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2138 | Americas - 19543 |
|
$1.0869 | Buy Now |
DISTI #
E02:0323_01929467
|
Arrow Electronics | Conn D-Sub PIN 37 POS 1.37mm Crimp ST Cable Mount 37 Terminal 1 Port Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2223 | Europe - 1327 |
|
$1.3690 / $1.7484 | Buy Now |
|
Future Electronics | HDP20 Series 37 Position Crimp Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Box | 0Box |
|
$1.9900 / $2.1000 | Buy Now |
|
Future Electronics | HDP20 Series 37 Position Crimp Contact Plug D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$1.9900 / $2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
205210-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
205210-3
TE Connectivity
PLUG ASSY SIZE 4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.432 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Pitch | 2.74 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |