Part Details for 2047350000 by Weidmüller Interface GmbH & Co. KG
Overview of 2047350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2047350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5089
|
Newark | Mf-Abb 12/8 Mc Ne Ws |Weidmuller 2047350000 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.2310 | Buy Now |
DISTI #
281-2047350000-ND
|
DigiKey | MF-ABB 12/8 MC NE WS Min Qty: 280 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1740 | Buy Now |
DISTI #
2047350000
|
Avnet Americas | Terminal Marker 12mm x 8mm Polyamide 6.6 White - Bulk (Alt: 2047350000) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2047350000
|
Mouser Electronics | Terminal Block Tools & Accessories MF-ABB 12/8 MC NE WS RoHS: Compliant | 0 |
|
$0.1140 / $0.2080 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1056 / $0.1605 | Buy Now | |
DISTI #
2047350000
|
Avnet Americas | Terminal Marker 12mm x 8mm Polyamide 6.6 White - Bulk (Alt: 2047350000) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Container: Bulk | 0 |
|
RFQ |