Part Details for 2047320000 by Weidmüller Interface GmbH & Co. KG
Overview of 2047320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2047320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2047320000-ND
|
DigiKey | MF-ABB 12/5 MC NE WS Min Qty: 1 Lead time: 11 Weeks Container: Box |
400 In Stock |
|
$0.2770 / $0.2900 | Buy Now |
DISTI #
2047320000
|
Avnet Americas | Terminal Market for Terminal Block Polyamide 66 White 5mm Width (Alt: 2047320000) Min Qty: 400 Package Multiple: 400 | 0 |
|
RFQ | |
DISTI #
470-2047320000
|
Mouser Electronics | Terminal Block Tools & Accessories MF-ABB 12/5 MC NE WS | 0 |
|
$0.1140 / $0.1780 | Order Now |
|
Onlinecomponents.com | 2000 Factory Stock |
|
$0.1040 / $0.1605 | Buy Now | |
DISTI #
2047320000
|
Avnet Americas | Terminal Market for Terminal Block Polyamide 66 White 5mm Width (Alt: 2047320000) Min Qty: 400 Package Multiple: 400 | 0 |
|
RFQ | |
|
Master Electronics | 2000 Factory Stock |
|
$0.1040 / $0.1605 | Buy Now |