-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2040305-1) INDUSTRIAL USB PLUG KIT BULK PACK STYLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R0163
|
Newark | Usb, 2.0 Type A, Receptacle, Smt, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Plug, No. Of Positions:4Positions, Connector Mounting:Cable Mount, Orientation:-, Contact Material:Copper Alloy, Product Range:- Rohs Compliant: Yes |Te Connectivity 2040305-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 138 |
|
$3.8600 / $5.3800 | Buy Now |
DISTI #
55T8071
|
Newark | Usb, 2.0 Type A, Receptacle, Smt, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Plug, No. Of Positions:4Ways, Connector Mounting:Cable Mount, Orientation:-, Contact Material:Copper Alloy, Contact Plating:Gold Plated Rohs Compliant: Yes |Te Connectivity 2040305-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 379 |
|
$4.1300 / $5.6500 | Buy Now |
DISTI #
A107359-ND
|
DigiKey | CONN PLUG USB2.0 TYPEA 4POS SLD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
6927 In Stock |
|
$3.2987 / $5.0600 | Buy Now |
DISTI #
2040305-1
|
Avnet Americas | Conn USB PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bag - Bulk (Alt: 2040305-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 1 Days Container: Bulk | 0 |
|
$2.7140 / $3.2660 | Buy Now |
DISTI #
22R0163
|
Avnet Americas | Conn USB PL 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Bag - Bulk (Alt: 22R0163) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 138 Partner Stock |
|
$4.3300 / $5.3200 | Buy Now |
DISTI #
571-2040305-1
|
Mouser Electronics | USB Connectors STD IND USB A KIT 4P PLUG BULK PK 1ROW RoHS: Compliant | 1514 |
|
$3.2900 / $5.0600 | Buy Now |
DISTI #
70284584
|
RS | PLUG Cable mount solder USB 2.0 | TE Connectivity 2040305-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9300 / $4.8800 | RFQ |
|
Future Electronics | INDUSTRIAL USB PLUG KIT BULK PACK STYLE RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$3.2300 | Buy Now |
|
Future Electronics | INDUSTRIAL USB PLUG KIT BULK PACK STYLE RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$3.2300 | Buy Now |
DISTI #
AMP2040305-1
|
Heilind Electronics | INDUSTRIAL USB PLUG KIT BULK P | Americas - 0 in Stock |
|
$3.3824 / $3.4329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2040305-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2040305-1
TE Connectivity
(2040305-1) INDUSTRIAL USB PLUG KIT BULK PACK STYLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PLASTIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |