-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Super Yellow Green, Diffused Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-204-10SYGD/S530-E3TR-ND
|
DigiKey | LED YLW-GRN DIFFUSED 3MM T/H Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0794 / $0.1048 | Buy Now |
DISTI #
638-20410SYGD/S530E3
|
Mouser Electronics | Standard LEDs - Through Hole | 0 |
|
$0.0790 / $0.1040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks | 0 |
|
$0.0828 | Buy Now |
DISTI #
204-10SYGD/S530-E3
|
TME | LED, 3mm, yellow green, 63÷100mcd, 45°, Front: convex, 1.7÷2.4V Min Qty: 5 | 997 |
|
$0.0380 / $0.1739 | Buy Now |
DISTI #
3002043D04
|
EBV Elektronik | LED Single Standard Yellow Green 573nm 25mA 2-Pin T-1 Bag (Alt: 3002043D04) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Green-yellow 3mm PluginD3mm Light Emitting Diodes (LED) ROHS | 252340 |
|
$0.0129 / $0.0231 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
204-10SYGD/S530-E3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
204-10SYGD/S530-E3
Everlight Electronics Co Ltd
Single Color LED, Super Yellow Green, Diffused Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Color | SUPER YELLOW GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e4 | |
Lens Type | DIFFUSED GREEN | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.2 mm | |
Packing Method | TR | |
Peak Wavelength | 575 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | SILVER | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 45 deg |