-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X1127
|
Newark | Sensor Output:Current, Supply Voltage Dc Min:15V, Supply Voltage Dc Max:24V, Current Measuring Range Dc:0A To 2.4Ka, Current Measuring Range Ac:0A To 2.4Ka, Response Time:1Μs, Accuracy %:0.4%, Product Range:Hcsr 1000 Rohs Compliant: Yes |Harting 20311009201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.6600 / $212.2300 | Buy Now |
DISTI #
20311009201-ND
|
DigiKey | CURRENT SENSOR RAILWAY 1000A WIT Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
617-20311009201
|
Mouser Electronics | Industrial Current Sensors Current Sensor 1000A Railw. w.cable RoHS: Compliant | 0 |
|
$194.6500 / $221.7200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20311009201
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20311009201
HARTING Technology Group
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-02-26 | |
Samacsys Manufacturer | HARTING |