Part Details for 20311008105 by HARTING Technology Group
Overview of 20311008105 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20311008105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ7255
|
Newark | Current Sensor Hcmr 1000A-0-40-Sb4-F |Harting 20311008105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$406.0000 / $442.2600 | Buy Now |
Part Details for 20311008105
20311008105 CAD Models
20311008105 Part Data Attributes:
|
20311008105
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20311008105
HARTING Technology Group
Sensor/Transducer,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-02-20 | |
Accuracy-Max (%) | 0.5% | |
Mounting Feature | SWITCHBOARD MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | POLYCARBONATE | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 25.2 V | |
Supply Voltage-Min | 14.25 V | |
Surface Mount | NO |