-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X1124
|
Newark | Sensor Output Type:Current, Supply Voltage Dc Min:15V, Supply Voltage Dc Max:24V, Current Measuring Range Dc:0A To 2.4Ka, Current Measuring Range Ac:0A To 2.4Ka, Response Time:1Μs, Accuracy:0.4%, Product Range:Hcsr 1000 Rohs Compliant: Yes |Harting 20311008101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$252.3000 / $274.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20311008101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20311008101
HARTING Technology Group
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-02-26 | |
Samacsys Manufacturer | HARTING | |
Accuracy-Max (%) | 0.4% | |
Mounting Feature | BOARD MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | POLYCARBONATE | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 25.2 V | |
Supply Voltage-Min | 14.25 V | |
Surface Mount | NO | |
Technology | HALL EFFECT |