-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor/Transducer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X1123
|
Newark | Sensor Output Type:Current, Supply Voltage Dc Min:15V, Supply Voltage Dc Max:24V, Current Measuring Range Dc:0A To 1.5Ka, Current Measuring Range Ac:0A To 1.5Ka, Response Time:1Μs, Accuracy:0.4%, Product Range:Hcs 1000 Rohs Compliant: Yes |Harting 20311000201 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$155.8700 / $169.6300 | Buy Now |
DISTI #
20311000201-ND
|
DigiKey | CURRENT SENSOR 1000A WITH CLAMP Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
617-20311000201
|
Mouser Electronics | Industrial Current Sensors Current Sensor 1000A Ind. W/Cbl RoHS: Compliant | 0 |
|
$149.0200 / $173.6200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20311000201
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
20311000201
HARTING Technology Group
Sensor/Transducer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-02-20 | |
Samacsys Manufacturer | HARTING |