Part Details for 2031-8028-92 by TE Connectivity
Overview of 2031-8028-92 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2031-8028-92
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1860
|
Newark | Te Connectivity/Amp Brand |Amp Te Connectivity 2031-8028-92 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7200 / $1.1400 | Buy Now |
DISTI #
571-1051785-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors ST PLUG CRIMP RoHS: Compliant | 0 |
|
$53.2100 | Order Now |
|
Onlinecomponents.com | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant | 0 |
|
$30.0600 / $84.5000 | Buy Now |
|
Master Electronics | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold RoHS: Compliant | 0 |
|
$30.0600 / $84.5000 | Buy Now |
Part Details for 2031-8028-92
2031-8028-92 CAD Models
2031-8028-92 Part Data Attributes:
|
2031-8028-92
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2031-8028-92
TE Connectivity
CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.57 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 142, RG 400, RG 223 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.06 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Terminal Length | 0.72 inch | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.15 |
Alternate Parts for 2031-8028-92
This table gives cross-reference parts and alternative options found for 2031-8028-92. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2031-8028-92, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1051661-1 | 2031 5011 02 | TE Connectivity | 2031-8028-92 vs 1051661-1 |
2031-5011-00 | RF SMA Connector, Male, Cable Mount, Crimp Solder Terminal, Plug | MACOM | 2031-8028-92 vs 2031-5011-00 |
1051815-1 | 2031 8128 92 | TE Connectivity | 2031-8028-92 vs 1051815-1 |
M39012/55-3128 | RF SMA Connector, Cable Mount, Crimp Terminal, Plug | Delta Electronics Manufacturing Corp | 2031-8028-92 vs M39012/55-3128 |
2031-5011-02 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | TE Connectivity | 2031-8028-92 vs 2031-5011-02 |
2031-8128-92 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | 2031-8028-92 vs 2031-8128-92 |
M39012/55-3028 | RF SMA Connector, Cable Mount, Crimp Terminal, Plug | Delta Electronics Manufacturing Corp | 2031-8028-92 vs M39012/55-3028 |
M39012/55-3128 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Midwest Microwave | 2031-8028-92 vs M39012/55-3128 |
M39012/55-3128 | CONNECTOR, CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | Applied Engineering Products (AEP) | 2031-8028-92 vs M39012/55-3128 |