Part Details for 2031-5005-00 by TE Connectivity
Overview of 2031-5005-00 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2031-5005-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-1051650-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA-SSMA RoHS: Compliant | 204 |
|
$22.1000 / $23.7500 | Buy Now |
|
Onlinecomponents.com | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Copper RoHS: Compliant |
384 Partner Stock |
|
$19.3900 / $32.5500 | Buy Now |
DISTI #
1051650-1
|
TTI | RF Connectors / Coaxial Connectors SMA ST CBL-PLG F/H CRM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 454 In Stock |
|
$18.8100 | Buy Now |
|
Master Electronics | Conn SMA PL 0Hz to 12.4GHz 50Ohm Crimp ST Cable Mount Gold Over Copper RoHS: Compliant |
384 Partner Stock |
|
$19.3900 / $32.5500 | Buy Now |
Part Details for 2031-5005-00
2031-5005-00 CAD Models
2031-5005-00 Part Data Attributes:
|
2031-5005-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2031-5005-00
TE Connectivity
CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | OPERATING FREQUENCY AS PER MIL-C-17 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.11 |
Alternate Parts for 2031-5005-00
This table gives cross-reference parts and alternative options found for 2031-5005-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2031-5005-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9001-1023-001 | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug, | Applied Engineering Products (AEP) | 2031-5005-00 vs 9001-1023-001 |