-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Mounting Hardware, COMPACT, MINIATURE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7786
|
Newark | Laser Diode Socket, 3 Position, Through Hole, No. Of Contacts:3Contacts, Connector Type:Laser Diode Socket, Pitch Spacing:2Mm, Product Range:203 Series, Row Pitch:2Mm, Contact Material:Beryllium Copper Rohs Compliant: No |3M 203-6970-50-0602J Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 77 |
|
$5.8700 / $8.7900 | Buy Now |
DISTI #
3M156149-ND
|
DigiKey | SOCKET LASER DIODE 3POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
27 In Stock |
|
$5.2620 / $10.6000 | Buy Now |
DISTI #
7000007344
|
Avnet Americas | Conn Laser Diode Socket SKT 3 POS Solder ST Panel Mount - Bulk (Alt: 7000007344) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9294 / $5.6106 | Buy Now |
DISTI #
85K7786
|
Avnet Americas | Conn Laser Diode Socket SKT 3 POS Solder ST Panel Mount - Bulk (Alt: 85K7786) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 77 Partner Stock |
|
$7.1300 / $8.7900 | Buy Now |
DISTI #
517-203-6970-50
|
Mouser Electronics | IC & Component Sockets LASER DIODE SOCKET 3 Contact Qty. RoHS: Not Compliant | 124 |
|
$5.2600 / $9.5600 | Buy Now |
DISTI #
MMM7000007344
|
Heilind Electronics | 7000007344 JE150103222 LASERDIODE | Americas - 0 in Stock |
|
$6.1655 / $6.3613 | Buy Now |
|
Quest Components | 71 |
|
$5.3780 / $8.7210 | Buy Now | |
DISTI #
85K7786
|
Avnet Americas | Conn Laser Diode Socket SKT 3 POS Solder ST Panel Mount - Bulk (Alt: 85K7786) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 77 Partner Stock |
|
$7.1300 / $8.7900 | Buy Now |
DISTI #
7000007344
|
Avnet Americas | Conn Laser Diode Socket SKT 3 POS Solder ST Panel Mount - Bulk (Alt: 7000007344) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9294 / $5.6106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
203-6970-50-0602J
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
203-6970-50-0602J
3M Interconnect
LED Mounting Hardware, COMPACT, MINIATURE PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | COMPACT, MINIATURE PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | 3M | |
Optoelectronic Device Type | LED MOUNTING HARDWARE |