Part Details for 202K142-25-01-0 by TE Connectivity
Overview of 202K142-25-01-0 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202K142-25-01-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC9999
|
Newark | Heat Shrink Boot, Lipped, 31Mm, Blk, Boot Configuration:Straight Lipped, I.d. Supplied - Imperial:1.22", I.d. Supplied - Metric:31Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:2.64", Total Length - Metric:67Mm, I.d. Rohs Compliant: Yes |Raychem Te Connectivity 202K142-25-01-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$18.9200 / $24.7500 | Buy Now |
DISTI #
A139040-ND
|
DigiKey | HEATSHRINK BOOT SZ42 BLACK Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
40 In Stock |
|
$18.8628 / $24.0700 | Buy Now |
DISTI #
650-202K142-25-01-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT 202K142-25-01-0 RoHS: Compliant | 74 |
|
$17.8100 / $24.0500 | Buy Now |
DISTI #
RYC202K142-25-01-0
|
Heilind Electronics | 878503-000 | Americas - 0 in Stock |
|
$18.9412 / $19.2239 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST Fluid Resistant Elastomer RoHS: Compliant |
497 In Stock |
|
$13.7900 / $26.4600 | Buy Now |
DISTI #
66393390
|
Verical | Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2306 | Americas - 482 |
|
$19.9859 / $33.1995 | Buy Now |
DISTI #
77351379
|
Verical | Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$44.8571 / $45.5072 | Buy Now |
DISTI #
878503-000
|
TTI | Heat Shrink Cable Boots & End Caps 202K142-25-01-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 641 In Stock |
|
$13.7900 / $23.8100 | Buy Now |
DISTI #
202K142-25-01-0
|
TME | Heat shrink boot, glueless,straight, 18mm, L: 67mm, black, RAYCHEM Min Qty: 1 | 3 |
|
$30.4100 / $36.8500 | Buy Now |
DISTI #
RYC202K142-25-01-0
|
Interstate Connecting Components | 878503-000 | 0 |
|
$18.9412 / $19.2239 | Buy Now |
Part Details for 202K142-25-01-0
202K142-25-01-0 CAD Models
202K142-25-01-0 Part Data Attributes:
|
202K142-25-01-0
TE Connectivity
Buy Now
|
Compare Parts:
202K142-25-01-0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |