Part Details for 202K132-25L-0 by TE Connectivity
Overview of 202K132-25L-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202K132-25L-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AH0386
|
Newark | Heat Shrink Boots Rohs Compliant: Yes |Raychem Te Connectivity 202K132-25L-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$11.6900 / $13.5000 | Buy Now |
DISTI #
80Y4036
|
Newark | Heat Shrink Boot, Instalite, Straight Lipped, 30Mm, Black, Boot Configuration:Straight Lipped, I.d. Supplied - Imperial:1.18", I.d. Supplied - Metric:30Mm, Shrink Tubing/Boot Colour:Black, Total Length - Imperial:2.17" Rohs Compliant: Yes |Raychem Te Connectivity 202K132-25L-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9400 / $12.0500 | Buy Now |
DISTI #
30AH0386
|
Avnet Americas | Molded Boot with Lip Straight Fluid Resistant 6-8 Entry Size Polymer - Bulk (Alt: 30AH0386) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 92 Partner Stock |
|
$13.8100 / $19.3300 | Buy Now |
DISTI #
650-202K132-25L-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS Boot Straight Instalite RoHS: Compliant | 105 |
|
$12.1300 / $18.5900 | Buy Now |
DISTI #
RYC202K132-25L-0
|
Heilind Electronics | 202K132-25L-0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST Fluid Resistance Elastomer Black RoHS: Compliant |
251 In Stock |
|
$10.8600 / $14.1000 | Buy Now |
DISTI #
66956005
|
Verical | Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1928 | Americas - 250 |
|
$13.0751 / $18.1701 | Buy Now |
DISTI #
CV7361-000
|
TTI | Heat Shrink Cable Boots & End Caps 202K132-25L-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 275 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.8000 / $11.2400 | Buy Now |
DISTI #
RYC202K132-25L-0
|
Interstate Connecting Components | 202K132-25L-0 | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Molded Boot ST Fluid Resistance Elastomer Black RoHS: Compliant |
251 In Stock |
|
$10.8600 / $14.1000 | Buy Now |
Part Details for 202K132-25L-0
202K132-25L-0 CAD Models
202K132-25L-0 Part Data Attributes
|
202K132-25L-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202K132-25L-0
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 15 inch | |
Cable Entry-Min | 5.9 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ELASTOMER | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -75 °C | |
Wire Size-Max |