-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K5554
|
Newark | Heat Shrink Boot, Straight, 24Mm Id, Elastomer, Black, Boot Configuration:Straight Lipped, I.d. Su... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 102 |
|
$12.2700 / $19.8000 | Buy Now |
DISTI #
A101246-ND
|
DigiKey | HEATSHRINK BOOT SZ21 BLACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
99 In Stock |
|
$12.2250 / $19.5700 | Buy Now |
DISTI #
650-202K121-25-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps HS-BOOT RoHS: Compliant | 1465 |
|
$12.1000 / $17.9600 | Buy Now |
DISTI #
70294319
|
RS | Raychem, Straight lipped boot, Shell size 8 | TE Connectivity 202K121-25-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$23.4600 / $25.2400 | Buy Now |
DISTI #
RYC202K121-25-0
|
Heilind Electronics |
Americas - 846 in Stock 750 On Order |
|
$11.3588 / $14.3593 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black RoHS: Compliant |
1123 In Stock |
|
$10.2500 / $14.6600 | Buy Now |
DISTI #
65684702
|
Verical | Heat Shrink Molded Boot ST Modified Elastomer Black RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 631 |
|
$11.2600 / $13.0600 | Buy Now |
DISTI #
74064277
|
Verical | Heat Shrink Molded Boot ST Modified Elastomer Black RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1931 | Americas - 490 |
|
$19.0580 | Buy Now |
DISTI #
87329244
|
Verical | Heat Shrink Molded Boot ST Modified Elastomer Black RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 48 |
|
$17.8694 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy