Part Details for 2022-174 by WAGO Innovative Connections
Overview of 2022-174 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 2022-174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0370
|
Newark | Center Module For 1-Conductor Female Connector, 2.5 Mm , 1-Pole, 2,50 Mm , Blue |Wago 2022-174 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $2.0700 | Buy Now |
DISTI #
2946-2022-174-ND
|
DigiKey | CENTER MODULE FOR 1-CONDUCTOR FE Min Qty: 1 Lead time: 12 Weeks Container: Box |
46 In Stock |
|
$1.0122 / $2.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | Center module for 1-conductor female connector - Push-in CAGE CLAMP® - 4 mm² - Pin spacing 5.2 mm - 1-pole - with integrated end plate - 4,00 mm² - blue RoHS: Compliant | 0 |
|
$1.3100 / $1.8800 | Buy Now |
DISTI #
43P1174
|
Bürklin Elektronik | 1-wire center module, spring-clamp connection, 0.25-4.0 mm², 1 pole, 24 A, 6 kV, blue, 2022-174 Min Qty: 1 | 200 |
|
$0.7224 | Buy Now |
Part Details for 2022-174
2022-174 CAD Models
2022-174 Part Data Attributes:
|
2022-174
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2022-174
WAGO Innovative Connections
Barrier Strip Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |