-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GUIDE SOC. ASSY. 104 CTR. FSTN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2957
|
Newark | Guide Socket Kit, M Series Con, #6-32/Ss, Accessory Type:Guide Socket Kit, For Use With:Amp M Series Rectangular Power Connectors, Product Range:M Series Rohs Compliant: Yes |Amp Te Connectivity 202174-4 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 | Buy Now |
DISTI #
A30221-ND
|
DigiKey | CONN GUIDE SKT CORNER 104CF POS Min Qty: 4000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5489 | Buy Now |
DISTI #
202174-4
|
Avnet Americas | Connector Accessories Hardware Guide Socket Kit Stainless Steel Loose Piece - Bulk (Alt: 202174-4) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 3000 |
|
$6.7842 / $8.1641 | Buy Now |
DISTI #
571-202174-4
|
Mouser Electronics | Rack & Panel Connectors GUIDE SOC. ASSY. 104 RoHS: Compliant | 3958 |
|
$7.5800 / $11.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$6.7700 | Buy Now |
DISTI #
AMP202174-4
|
Heilind Electronics | GUIDE SOC. ASSY. 104 CTR. FSTN | Americas - 0 in Stock |
|
$8.4550 | Buy Now |
|
Onlinecomponents.com | GUIDE SOC. ASSY. 104 CTR. FSTN RoHS: Compliant |
3438 In Stock |
|
$7.4000 / $10.7200 | Buy Now |
DISTI #
70370825
|
Verical | Connector Accessories Guide Socket Straight Bag RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2211 | Americas - 3438 |
|
$9.7855 / $13.8144 | Buy Now |
DISTI #
202174-4
|
TTI | Rack & Panel Connectors GUIDE SOC. ASSY. 104 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
$7.1200 | Buy Now |
DISTI #
202174-4
|
Avnet Americas | Connector Accessories Hardware Guide Socket Kit Stainless Steel Loose Piece - Bulk (Alt: 202174-4) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 3000 |
|
$6.7842 / $8.1641 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
202174-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
202174-4
TE Connectivity
GUIDE SOC. ASSY. 104 CTR. FSTN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Material | STAINLESS STEEL | |
Mounting Option 1 | 6-32 | |
Mounting Option 2 | SCREW | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |