Part Details for 202103 by Amphenol RF
Overview of 202103 by Amphenol RF
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 202103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6090
|
Newark | Rf/Coaxial, Bnc Terminator, Plug, Straight, Rf Terminator Type:Bnc Terminator Plug, Coaxial Cable Types:-, Frequency Max:4Ghz, Impedance:50Ohm, Product Range:-, Connector Body Style:Straight Terminator, Connector Mounting:Cable Mountrohs Compliant: Yes |Amphenol Rf 202103 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1126 |
|
$4.7800 / $6.7100 | Buy Now |
DISTI #
ACX1066-ND
|
DigiKey | CONN TERMINATOR PLUG BNC 50OHM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
702 In Stock |
|
$2.0892 / $3.8700 | Buy Now |
DISTI #
V99:2348_16252634
|
Arrow Electronics | Conn BNC Terminator 0Hz to 0.5GHz 50Ohm ST Cable Mount PL Gold Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 | Americas - 2 |
|
$2.0730 / $3.6670 | Buy Now |
DISTI #
70031733
|
RS | Connector, 50 Ohms, RG-174, RG-188, RG-316, BNC, Plug, Delrin, Nickel | Amphenol RF 202103 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$2.7900 / $3.7200 | Buy Now |
DISTI #
AMR202103
|
Heilind Electronics | BNC TERMINATOR PLUG, 1 WATT, 5 | Americas - 10 in Stock750 On Order |
|
$2.3333 / $4.7400 | Buy Now |
|
Onlinecomponents.com | RF Connector Accessory - BNC Terminator Plug - 1 Watt, 5% - 50 Ohm - Maximum Frequency 500 MHz - Brass. RoHS: Compliant |
304 In Stock |
|
$2.0100 / $3.2200 | Buy Now |
DISTI #
51489632
|
Verical | Conn BNC Terminator 0Hz to 0.5GHz 50Ohm ST Cable Mount PL Gold Min Qty: 25 Package Multiple: 25 Date Code: 1643 | Americas - 300 |
|
$3.3589 / $4.2649 | Buy Now |
DISTI #
77908327
|
Verical | Conn BNC Terminator 0Hz to 0.5GHz 50Ohm ST Cable Mount PL Gold Min Qty: 14 Package Multiple: 1 | Americas - 16 |
|
$5.8095 | Buy Now |
DISTI #
202103
|
TME | Terminator, BNC, straight, 50Ω, POM, Vswr: 1.2 Min Qty: 1 | 16 |
|
$3.4000 / $4.9300 | Buy Now |
DISTI #
AMR202103
|
Interstate Connecting Components | BNC TERMINATOR PLUG, 1 WATT, 5 | 3250 On Order |
|
$2.3333 / $4.7400 | Buy Now |