Part Details for 2016450161 by Molex
Overview of 2016450161 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 2016450161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2016450161CT-ND
|
DigiKey | SPOT-ON 1.5 DL PLG ASSY WON BK 1 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1800 In Stock |
|
$0.5491 / $1.2000 | Buy Now |
DISTI #
2016450161
|
Avnet Americas | Connector Shrouded Header 16 Position 1.5mm Solder Straight Surface Mount Emboss T/R (Alt: 2016450161) Min Qty: 1800 Package Multiple: 1800 Lead time: 24 Weeks, 0 Days | 0 |
|
$0.4645 / $0.6499 | Buy Now |
Part Details for 2016450161
2016450161 CAD Models
2016450161 Part Data Attributes:
|
2016450161
Molex
Buy Now
Datasheet
|
Compare Parts:
2016450161
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |