-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2013798-1) INDUSTRIAL USB PLUG CONN KIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22R0126
|
Newark | Usb, 2.0 Type A, Receptacle, Smt, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Plug, No. Of Positions:4Positions, Connector Mounting:Cable Mount, Orientation:-, Contact Material:Copper Alloy, Product Range:- Rohs Compliant: Yes |Te Connectivity 2013798-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6600 / $6.6200 | Buy Now |
DISTI #
23T1819
|
Newark | Usb, 2.0 Type A, Receptacle, Smt, Usb Connector Type:Usb Type A, Usb Standard:Usb 2.0, Gender:Plug, No. Of Positions:4Ways, Connector Mounting:Cable Mount, Orientation:-, Contact Material:Copper Alloy, Contact Plating:Gold Plated Rohs Compliant: Yes |Te Connectivity 2013798-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.0300 / $8.7600 | Buy Now |
DISTI #
A103923-ND
|
DigiKey | CONN PLUG USB2.0 TYPEA 4POS SLD Min Qty: 1 Lead time: 28 Weeks Container: Tray |
1449 In Stock |
|
$6.2396 / $8.6100 | Buy Now |
DISTI #
2013798-1
|
Avnet Americas | Conn USB Type A PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag - Trays (Alt: 2013798-1) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 25 Weeks, 1 Days Container: Tray | 0 |
|
$4.6138 / $5.5522 | Buy Now |
DISTI #
571-2013798-1
|
Mouser Electronics | USB Connectors STD IND USB A KIT 4P PLUG ASSEMBLED 1ROW RoHS: Compliant | 1061 |
|
$3.8800 / $6.6600 | Buy Now |
DISTI #
E02:0323_02147744
|
Arrow Electronics | Conn USB 2.0 Type A PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2352 | Europe - 786 |
|
$4.4456 / $6.2509 | Buy Now |
DISTI #
V36:1790_11805511
|
Arrow Electronics | Conn USB 2.0 Type A PL 4 POS Solder ST Cable Mount 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2249 | Americas - 2 |
|
$3.3650 / $4.7040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Container: Tray | 0Tray |
|
$4.6000 | Buy Now |
DISTI #
AMP2013798-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.1045 / $5.9243 | Buy Now | |
|
Onlinecomponents.com | INDUSTRIAL USB PLUG CONN KIT RoHS: Compliant |
1018 In Stock |
|
$4.5000 / $7.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2013798-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2013798-1
TE Connectivity
(2013798-1) INDUSTRIAL USB PLUG CONN KIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 1.5 A | |
Shell Finish | NICKEL | |
Total Number of Contacts | 4 |