-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2013595-2) INDUSTRIAL MINI I/O PLUG KIT D1-WHITE L
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5781
|
Newark | Industrial Mini I/O Plug Kit D1-White L |Te Connectivity 2013595-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9600 / $10.7700 | Buy Now |
DISTI #
A107310-ND
|
DigiKey | CONN IND MINI I PLG 8POS SLD STR Min Qty: 1 Lead time: 27 Weeks Container: Tray |
104 In Stock |
|
$9.9265 / $13.2100 | Buy Now |
DISTI #
2013595-2
|
Avnet Americas | Conn Modular Plug PL 8 POS ST Cable Mount 1Port Box - Bulk (Alt: 2013595-2) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$7.3868 / $8.8892 | Buy Now |
DISTI #
571-2013595-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors INDUSTRIAL MINI I/O PLUG KIT D1-WHITE L RoHS: Compliant | 133 |
|
$9.1600 / $13.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tray | 0Tray |
|
$7.3700 | Buy Now |
DISTI #
AMP2013595-2
|
Heilind Electronics | INDUSTRIAL MINI I/O PLUG KIT D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | INDUSTRIAL MINI I/O PLUG KIT D1-WHITE L RoHS: Compliant |
91 In Stock |
|
$8.8300 / $12.5200 | Buy Now |
DISTI #
71293008
|
Verical | INDUSTRIAL MINI I/O PLUG KIT D1-WHITE L RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2334 | Americas - 90 |
|
$13.7238 / $16.1340 | Buy Now |
DISTI #
2013595-2
|
Avnet Americas | Conn Modular Plug PL 8 POS ST Cable Mount 1Port Box - Bulk (Alt: 2013595-2) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$7.3868 / $8.8892 | Buy Now |
DISTI #
AMP2013595-2
|
Interstate Connecting Components | INDUSTRIAL MINI I/O PLUG KIT D | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2013595-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2013595-2
TE Connectivity
(2013595-2) INDUSTRIAL MINI I/O PLUG KIT D1-WHITE L
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | COPPER ALLOY | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |