Part Details for 2011W by Curtis Industries
Overview of 2011W by Curtis Industries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2011W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
364-1837-ND
|
DigiKey | CONN BARRIER STRP 11CIRC 0.438" Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
284 In Stock |
|
$5.9250 / $7.7400 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 22 POS 11.11mm Screw Panel Mount 30A RoHS: Compliant | 0 |
|
$6.5000 / $9.4800 | Buy Now |