-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Capacitor, 50V, X7R, 0.1uF, Through Hole Mount, SIP-10, SIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W5877
|
Newark | Cs20110D4X104K5 E E1 |Vishay 20110D4X104K5E Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2000 / $12.4900 | Buy Now |
DISTI #
20110D4X104K5E
|
Avnet Americas | Cap Ceramic Network 0.1uF 50V X7R 10% SIP 8 Capacitor 125°C Bulk - Bulk (Alt: 20110D4X104K5E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7665 / $14.6632 | Buy Now |
DISTI #
71-20110D4X104K5
|
Mouser Electronics | Capacitor Arrays & Networks 0.1uF 10pin/8cap 10% RoHS: Compliant | 50 |
|
$10.1700 / $17.2700 | Buy Now |
|
Future Electronics | Capacitor Arrays & Networks 0.1uF 10pin/8cap 10% RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$12.2500 | Buy Now |
DISTI #
20110D4X104K5E
|
Avnet Americas | Cap Ceramic Network 0.1uF 50V X7R 10% SIP 8 Capacitor 125°C Bulk - Bulk (Alt: 20110D4X104K5E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7665 / $14.6632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20110D4X104K5E
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
20110D4X104K5E
Vishay Intertechnologies
Array/Network Capacitor, 50V, X7R, 0.1uF, Through Hole Mount, SIP-10, SIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.1 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e1 | |
Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 7.62 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.43 mm |
This table gives cross-reference parts and alternative options found for 20110D4X104K5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20110D4X104K5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20110D4X104K5P | Array/Network Capacitor, 50V, X7R, 0.1uF, Through Hole Mount, SIP-10, SIP | Vishay Intertechnologies | 20110D4X104K5E vs 20110D4X104K5P |