-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2008571-4) 4 POS MICRO MNL, TOP LATCH, BL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5749
|
Newark | 4 Pos Micro Mnl, Top Latch, Bl |Te Connectivity 2008571-4 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1980 | Buy Now |
DISTI #
A107764-ND
|
DigiKey | CONN RCPT HSG 4POS 3.00MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1223 / $0.2200 | Buy Now |
DISTI #
2008571-4
|
Avnet Americas | 4 POS MICRO MNL, SIDE LATCH, B - Bulk (Alt: 2008571-4) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1049 | Buy Now |
DISTI #
571-2008571-4
|
Mouser Electronics | Pin & Socket Connectors 4 POS MICRO MNL TOP LATCH BL RoHS: Compliant | 1502 |
|
$0.1190 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Box | 0Box |
|
$0.0932 | Buy Now |
DISTI #
AMP2008571-4
|
Heilind Electronics | 4 POS MICRO MNL, TOP LATCH, BL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4 POS MICRO MNL, TOP LATCH, BL RoHS: Compliant |
12000 On Order |
|
$0.1145 / $0.2298 | Buy Now |
DISTI #
2008571-4
|
TTI | Pin & Socket Connectors 4 POS MICRO MNL TOP LATCH BL Min Qty: 12000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$0.1020 / $0.1040 | Buy Now |
DISTI #
AMP2008571-4
|
Interstate Connecting Components | 4 POS MICRO MNL, TOP LATCH, BL | 0 |
|
Buy Now | |
|
Master Electronics | 4 POS MICRO MNL, TOP LATCH, BL RoHS: Compliant |
12000 On Order |
|
$0.1145 / $0.2298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2008571-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2008571-4
TE Connectivity
(2008571-4) 4 POS MICRO MNL, TOP LATCH, BL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |