-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X5747
|
Newark | Connector Housing, Rcpt, 2Pos, 3Mm, Product Range:Micro Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:3Mm, For Use With:Amp Micro Mate-N-Lok Series Socket Contacts Rohs Compliant: Yes |Te Connectivity 2008571-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1028 |
|
$0.1500 / $0.2850 | Buy Now |
DISTI #
A107762-ND
|
DigiKey | CONN RCPT HSG 2POS 3.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
21200 In Stock |
|
$0.1380 / $0.2600 | Buy Now |
DISTI #
2008571-2
|
Avnet Americas | 2 POS MICRO MNL, SIDE LATCH, B - Bulk (Alt: 2008571-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Bulk | 0 |
|
$0.0901 | Buy Now |
DISTI #
98X5747
|
Avnet Americas | 2 POS MICRO MNL, SIDE LATCH, B - Bulk (Alt: 98X5747) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 1028 Partner Stock |
|
$0.1720 / $0.2950 | Buy Now |
DISTI #
571-2008571-2
|
Mouser Electronics | Pin & Socket Connectors 2 POS MICRO MNL, TOP LATCH, BL RoHS: Compliant | 11608 |
|
$0.0890 / $0.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.0800 | Buy Now |
DISTI #
AMP2008571-2
|
Heilind Electronics | 2 POS MICRO MNL, TOP LATC | Americas - 0 in Stock15000 On Order |
|
$0.0852 / $0.1015 | Buy Now |
|
Onlinecomponents.com | 2 POS MICRO MNL, TOP LATCH, BL RoHS: Compliant |
17085 In Stock |
|
$0.0759 / $0.1394 | Buy Now |
DISTI #
2008571-2
|
TTI | Pin & Socket Connectors 2 POS MICRO MNL, TOP LATCH, BL Min Qty: 5000 Package Multiple: 5000 Container: Each |
Americas - 5000 In Stock |
|
$0.0730 / $0.0820 | Buy Now |
DISTI #
AMP2008571-2
|
Interstate Connecting Components | 2 POS MICRO MNL, TOP LATC | 05000 On Order |
|
$0.0852 / $0.1015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2008571-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2008571-2
TE Connectivity
Rack and Panel Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |