-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R8410
|
Newark | Sfp Standard 1X2 Light Pipe Assm |Te Connectivity 2007182-1 RoHS: Not Compliant Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $4.9800 | Buy Now |
DISTI #
A107727-ND
|
DigiKey | CONN LIGHT PIPE FOR SFP+ CAGE Min Qty: 330 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4748 | Buy Now |
DISTI #
2007182-1
|
Avnet Americas | Connector Accessories Light Pipe - Trays (Alt: 2007182-1) RoHS: Compliant Min Qty: 330 Package Multiple: 330 Lead time: 12 Weeks, 2 Days Container: Tray | 0 |
|
$2.4276 / $2.9346 | Buy Now |
DISTI #
571-2007182-1
|
Mouser Electronics | LED Light Pipes 1x2 Light Pipe Assy SFP+ RoHS: Compliant | 18 |
|
$3.4400 / $4.3600 | Buy Now |
DISTI #
V36:1790_11809461
|
Arrow Electronics | Connector Accessories SFP+ Light Pipe Kit Right Angle Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2316 | Americas - 1139 |
|
$2.6600 / $3.1410 | Buy Now |
DISTI #
E02:0323_08908300
|
Arrow Electronics | Connector Accessories SFP+ Light Pipe Kit Right Angle Box RoHS: Compliant Min Qty: 330 Package Multiple: 30 Lead time: 8 Weeks Date Code: 2412 | Europe - 330 |
|
$3.2925 / $3.5777 | Buy Now |
DISTI #
73774802
|
RS | SFP Standard 1x2 Light Pipe Assm, SFP, SFP plus and zSFP plus | TE Connectivity 2007182-1 Min Qty: 330 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9100 | RFQ |
|
Future Electronics | SFP Standard 1x2 Light Pipe Assm RoHS: Compliant pbFree: Yes Min Qty: 330 Package Multiple: 330 Lead time: 7 Weeks Container: Box |
0 Box |
|
$2.9700 | Buy Now |
DISTI #
AMP2007182-1
|
Heilind Electronics | SFP Standard 1x2 Light Pipe Assm | Americas - 0 in Stock |
|
$3.2351 / $3.8239 | Buy Now |
|
Onlinecomponents.com | SFP Standard 1x2 Light Pipe Assm RoHS: Compliant | 0 |
|
$3.4600 / $5.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007182-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007182-1
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |