-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC1686
|
Newark | Led Light Pipes 1X6 Light Pipe Assy Sfp+ |Amp Te Connectivity 2007174-1 RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$16.4500 | Buy Now |
DISTI #
46W0049
|
Newark | Sfp Standard 1X6 Light Pipe Assm |Te Connectivity 2007174-1 RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8900 / $17.5200 | Buy Now |
DISTI #
2266-2007174-1-ND
|
DigiKey | CONN LIGHT PIPE FOR SFP+ CAGE Min Qty: 5 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
78 In Stock |
|
$16.0800 / $16.7000 | Buy Now |
DISTI #
A107726-ND
|
DigiKey | CONN LIGHT PIPE FOR SFP+ CAGE Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.2713 | Buy Now |
DISTI #
2007174-1
|
Avnet Americas | Connector Accessories Light Pipe Box - Bulk (Alt: 2007174-1) RoHS: Compliant Min Qty: 132 Package Multiple: 132 Container: Bulk | 0 |
|
$13.7004 / $14.4189 | Buy Now |
DISTI #
571-2007174-1
|
Mouser Electronics | LED Light Pipes 1x6 Light Pipe Assy SFP+ RoHS: Compliant | 0 |
|
$15.7600 / $15.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 132 Package Multiple: 132 Lead time: 11 Weeks Container: Box |
0 Box |
|
$12.8800 | Buy Now |
DISTI #
AMP2007174-1
|
Heilind Electronics | SFP STANDARD 1X6 LIGHT PIPE AS | Americas - 0 in Stock |
|
$16.0953 / $16.3355 | Buy Now |
|
Onlinecomponents.com | SFP Standard 1x6 Light Pipe Assm RoHS: Compliant |
78 Partner Stock |
|
$13.8600 / $30.3800 | Buy Now |
DISTI #
21028330
|
Verical | Connector Accessories SFP+ Light Pipe Kit Right Angle Box RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 78 |
|
$15.0800 / $15.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2007174-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2007174-1
TE Connectivity
Connector Accessory
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |