Part Details for 2006-1671/1000-849 by WAGO Innovative Connections
Overview of 2006-1671/1000-849 by WAGO Innovative Connections
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2006-1671/1000-849
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2946-2006-1671/1000-849-ND
|
DigiKey | GROUND CONDUCTOR DISCONNECT TERM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$57.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$56.5300 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S ground disconnect terminal block - rail mount - 2-conductor - 7.5 mm wide - gray - 48 V RoHS: Compliant | 0 |
|
$67.8300 / $92.2700 | Buy Now |
Part Details for 2006-1671/1000-849
2006-1671/1000-849 CAD Models
2006-1671/1000-849 Part Data Attributes:
|
2006-1671/1000-849
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2006-1671/1000-849
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |