-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2264
|
Newark | 0.5One-Touch Ra 50P Ht Embs Tp Pkg |Molex 200485-0050 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 | Buy Now |
DISTI #
2004850050
|
Avnet Americas | Connector FFC/FPC Socket 50 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 2004850050) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.7474 | Buy Now |
DISTI #
538-200485-0050
|
Mouser Electronics | FFC & FPC Connectors .50mm Easy-On One TouchRA 50Ckt HT RoHS: Compliant | 0 |
|
$1.9200 | Order Now |
DISTI #
MOL200485-0050
|
Heilind Electronics | 0.5ONE-TOUCH RA 50P HT EMBS TP | Americas - 0 in Stock |
|
$2.5025 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4400 / $2.7100 | Buy Now |
DISTI #
2004850050
|
Avnet Americas | Connector FFC/FPC Socket 50 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 2004850050) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.7474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200485-0050
Molex
Buy Now
|
Compare Parts:
200485-0050
Molex
|
Samacsys Manufacturer | Molex |