Part Details for 2001-5009-00 by MACOM
Overview of 2001-5009-00 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2001-5009-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF SMA CONNECTOR, MALE, CABLE MOUNT, SOLDER TERMINAL, PLUG | 53 |
|
$7.8000 / $12.0000 | Buy Now |
|
Quest Components | RF SMA CONNECTOR, MALE, CABLE MOUNT, SOLDER TERMINAL, PLUG | 1 |
|
$20.6642 | Buy Now |
DISTI #
SMC-2001-5009-00
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 3 |
|
$7.3120 / $8.6830 | RFQ |
Part Details for 2001-5009-00
2001-5009-00 CAD Models
2001-5009-00 Part Data Attributes:
|
2001-5009-00
MACOM
Buy Now
Datasheet
|
Compare Parts:
2001-5009-00
MACOM
RF SMA Connector, Male, Cable Mount, Solder Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE: RG-405/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
VSWR | 1.06 |