-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 MODIV HSG DR MRKD .100 POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F1079
|
Newark | Wire-Board Connector Receptacle 30Pos, 2.54Mm, Connector Type:Wire To Board, Series:Ampmodu Mod Iv, Gender:Receptacle, No. Of Contacts:30, No. Of Rows:2, Pitch Spacing:2.54Mm, Connector Type:Wire-To-Board Rohs Compliant: Yes |Amp Te Connectivity 2-87631-6 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 / $3.1200 | Buy Now |
DISTI #
AMP2-87631-6
|
Heilind Electronics | 30 MODIV HSG DR MRKD .100 POL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 30 MODIV HSG DR MRKD .100 POL RoHS: Compliant | 0 |
|
$1.7000 / $10.4500 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 30 Contacts, 0.1 Pitch, Latch | 6 |
|
$2.9250 / $5.8500 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 30 Contacts, 0.1 Pitch, Latch | 2173 |
|
$2.1750 / $4.3500 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 30 Contacts, 0.1 Pitch, Latch | 32 |
|
$9.6200 / $11.7000 | Buy Now |
DISTI #
2-87631-6
|
TTI | Headers & Wire Housings RECEPTACLE 30 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$2.5600 | Buy Now |
DISTI #
AMP2-87631-6
|
Interstate Connecting Components | 30 MODIV HSG DR MRKD .100 POL | 0 |
|
Buy Now | |
|
LCSC | - Wire To Board Connector ROHS | 6 |
|
$7.5827 / $8.0183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-87631-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-87631-6
TE Connectivity
30 MODIV HSG DR MRKD .100 POL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 2-87631-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-87631-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-281793-5 | 30 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, PLUG | TE Connectivity | 2-87631-6 vs 1-281793-5 |
1-104482-3 | 30 SHORT PT RCPT HSG DR .100CL | TE Connectivity | 2-87631-6 vs 1-104482-3 |