-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 MODIV HSG DR MRKD .100 POL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K2881
|
Newark | 24 Modiv Hsg Dr Mrkd .100 Pol |Amp Te Connectivity 2-87631-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3051 |
|
$2.3400 / $3.5700 | Buy Now |
DISTI #
90F4372
|
Newark | Wire-Board Connector Receptacle 24 Position, 2.54Mm, Product Range:Ampmodu Mod Iv Series, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Contacts:24Contacts, No. Of Rows:2Rows Rohs Compliant: Yes |Amp Te Connectivity 2-87631-0 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6900 | Buy Now |
DISTI #
A25871-ND
|
DigiKey | CONN RCPT HSG 24POS 2.54MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
167 In Stock |
|
$2.3369 / $3.6000 | Buy Now |
DISTI #
2-87631-0
|
Avnet Americas | Conn Housing RCP 24 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 2-87631-0) RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 119 Factory Stock |
|
$2.0063 / $2.2652 | Buy Now |
DISTI #
571-2876310
|
Mouser Electronics | Headers & Wire Housings RECEPTACLE 24 POS RoHS: Compliant | 193 |
|
$2.2700 / $3.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 1 Container: Box | 0Box |
|
$1.9100 | Buy Now |
DISTI #
AMP2-87631-0
|
Heilind Electronics | 24 MODIV HSG DR MRKD .100 POL | Americas - 0 in Stock |
|
$2.3795 | Buy Now |
|
Onlinecomponents.com | 24 MODIV HSG DR MRKD .100 POL RoHS: Compliant |
3123 In Stock |
|
$1.6900 / $2.9600 | Buy Now |
DISTI #
11591184
|
Verical | Conn Housing RCP 24 POS 2.54mm Crimp ST Cable Mount Black Package Min Qty: 27 Package Multiple: 1 | Americas - 2816 |
|
$2.1900 / $2.3200 | Buy Now |
DISTI #
65672335
|
Verical | Conn Housing RCP 24 POS 2.54mm Crimp ST Cable Mount Black Package Min Qty: 27 Package Multiple: 1 | Americas - 235 |
|
$2.1900 / $2.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-87631-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-87631-0
TE Connectivity
24 MODIV HSG DR MRKD .100 POL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 1.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 2-87631-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-87631-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-281839-2 | HOUSING HE13 HE14 COSI 2X12 P | TE Connectivity | 2-87631-0 vs 1-281839-2 |
5-534975-7 | 24 MODII 2PC DR CE RECPT ASSY, RoHS | TE Connectivity | 2-87631-0 vs 5-534975-7 |